• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Modelcraft Shaft collar Compatible with (shafts): 5 mm Outside diameter: 10 mm Thickness: 5 mm 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 5.49 / piece)
€ 5.99
-8 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adjusting ring set

  • Incl. grub screws

Technical specifications

Type

For 5.0 mm diameter axle

Product type

Shaft collar

Content

10 pc(s)

Compatible with (shafts)

5 mm

Outside Ø

10 mm

Dim

(Ø) 10 mm

Thickness

5 mm

for brands

Modelcraft

(Ø)

10 mm

Documents & Downloads

Datasheet

Datasheet 225428 Modelcraft Shaft collar Compatible with (shafts): 5 mm Outside diameter: 10 mm Thickness: 5 mm 10 pc(s)

User & Safety Instructions

User & Safety Instructions 225428 Modelcraft Shaft collar Compatible with (shafts): 5 mm Outside diameter: 10 mm Thickness: 5 mm 10 pc(s)

Description

Robust quality, surface-hardened.

More interesting products

(*All information is plus legal VAT)