C-Control frequency converter C-DriveCDI-110-1C1 - single-phase input/single-phase output
Simple operation thanks to structured parameter set
Integrated line filter
Motor protection by motor PTC input
1.5kW, 10.5A, Frame Size 1 - 240 V.
Technical specifications
Input voltage
230 V
Product type
Frequency inverter
Output rating (max.)
1.1 kW
Max. frequency
120 Hz
Min. frequency
0 Hz
Network
1-phase
Frequency range
0 Hz - 120 Hz
Nominal current
10.5 A
Depth
221 mm
Height
109 mm
Width
150 mm
IP20
Type
CDI-110-1C1
Dim
(W x H x D) 150 x 109 x 221 mm
Manufacturer part #
CC-6312699
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2104233 C-Control Frequency inverter CDI-110-1C1 1.1 kW 1-phase 230 V
Description
Features: Small design for single-phase AC motors · Suitable for capacitor and split pole motors · Simple mechanical and electrical installation · Precise and reliable control for IE2, IE3 and IE4 motors · 14 Parameters for the basic settings · Precise digital control by pressing a button · Application macros (industrial, pump and fan operation) · PTC input · Adjustable fixed frequencies · Maximum rotating field frequency 120 Hz · From 1.1 kW, brake chopper integrated · Protection type IP20 · Integrated line filter · Serial communication with Modbus RTU and CANopen
Function: Control and setpoint input via terminals, control unit and bus systems · PWM frequency 4 to 32 kHz · DC braking · Potential-free control and signaling contacts · 150% overload for 60 s. · Detailed error diagnostics with parameter set “o” · Integrated PI controller · V/f characteristic control
Pre-configured "Plug & Play" mode - connect, switch on, Start
Simple resetting of the parameters to "Factory parameter set"
Menu navigation through self-explanatory navigation
Simple mounting by DIN rail mounting and plug-in terminal strips
VersiStick allows quick parameterization
An overview of all parameters is provided by the practical "help card"
Simply by pre-defined input blocks.
Description
Features: Small design for single-phase AC motors · Suitable for capacitor and split pole motors · Simple mechanical and electrical installation · Precise and reliable control for IE2, IE3 and IE4 motors · 14 Parameters for the basic settings · Precise digital control by pressing a button · Application macros (industrial, pump and fan operation) · PTC input · Adjustable fixed frequencies · Maximum rotating field frequency 120 Hz · From 1.1 kW, brake chopper integrated · Protection type IP20 · Integrated line filter · Serial communication with Modbus RTU and CANopen
Function: Control and setpoint input via terminals, control unit and bus systems · PWM frequency 4 to 32 kHz · DC braking · Potential-free control and signaling contacts · 150% overload for 60 s. · Detailed error diagnostics with parameter set “o” · Integrated PI controller · V/f characteristic control