• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

25 mm

Material

V8 steel

Material properties

alloyed

Downforce

Pozidriv

Content

3 pc(s)

Shape

C 6.3

Features

Torsion Control Technology

Size

PZ 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1327710 C.K 1/4" (6.3 mm)

Description

Made from high-alloy V8 steel with special composition for extreme strength. With Torsion Control Technology, the much higher torques. "Blue Steel" Impact screw Bits have a much longer service life. Color coded for easier identification of the profile.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)