
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
14-day return policy included
Technical specifications
- Capacity: 0.30 - 1.00 mm
- Product type
Wire stripping tool
- Suitable for
PVC-coated wires
PTFE wires
- Suitable for cable type
PVC
- Operating range (diameter)
0.30 up to 1.00 mm
- Working area diameter (min.)
0.30 mm
- Operating range (diameter) (max.)
1.00 mm
- Material
Steel
- Material properties
tempered
- Suitable for
C.k
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 841953 C.K 330011 Wire stripping tool Suitable for PVC-coated wires, PTFE wires 0.30 up to 1.00 mm PVC Suitable for brand (plie
Description
Compact precision wire strippers for repeatable, damage free stripping of PVC, Teflon & similar coated wire. Graduated depth stop for stripping to precise lengths. Specially hardened blades for outstanding long term performance.Adjustable to strip 6 wire diameters.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 160.97*
What kind of Wire Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































