• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K 431017 VDE Side cutter 160 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length: 160 mm6"
  • Cutting capacity hard wire: 2.0mm
  • Cutting capacity medium-hard wire: 2.8mm
  • Cutting capacity soft wire:> 4.0mm
  • Standard: VDE 0682/201, EN 60900, ASTM-F1505, ISO 5749
Product type

Side cutter

Manufacturer part #

431017

Range of use

VDE

Length

160 mm

Material

Steel

Material properties

alloyed

C60

Wire hardness (max.) soft wire

4 mm

Wire hardness (max.) medium wire

2.8 mm

Wire hardness (max.) hard wire

2 mm

DIN standard

DIN EN 60900

DIN ISO 5749

Weight

181 g

EN standard

EN 60900

VDE standard

0682-201

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 841384 C.K 431017 VDE Side cutter 160 mm

User & Safety Instructions

User & Safety Instructions 841384 C.K 431017 VDE Side cutter 160 mm

Description

PREMIUM QUALITY SAFETY PLIERS & CUTTERS

1) Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
2) Induction hardened jaws for outstanding long term performance
3) Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
4) Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
5) VDE approved - individually tested to 10,000V for safe live working up to 1,000V

Conforms to IEC 60900:2004. Approved and independently audited by the German VDE institute.