• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3773 Electrical & precision engineering Side cutter non-flush type 115 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Length: 115 mm.
  • Cutting capacity hard wire: 0.4 mm/26 AWG
  • Cutting capacity medium-hard wire: 1.0 mm / 18 AWG
  • Cutting capacity soft wire: 1.5 mm/15 AWG
Product type

Side cutter

Manufacturer part #

T3773

Range of use

Electrical & precision engineering

Length

115 mm

Material

Carbon steel

Material properties

high alloyed

polishing

Wire hardness (max.) soft wire

1.5 mm

Wire hardness (max.) medium wire

1 mm

Wire hardness (max.) hard wire

0.4 mm

Width

73 mm

Weight

59 g

Features

non-flush type

Type

With facet

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828907 C.K T3773 Electrical & precision engineering Side cutter non-flush type 115 mm

Description

PRECISION PLIERS & CUTTERS

1) Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
2) Precision box joint construction for permanent, adjustment free jaw alignment
3) Induction hardened jaws for outstanding long term performance
4) Mirror polished surface eliminates the risk of damage from flaking chrome
5) Spot welded double leaf springs for consistent, repetitive action
6) PVC handles for comfort & grip

More interesting products

(*All information is plus legal VAT)