• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3750 145 Workshop Side cutter 140 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length: 140mm 51/2"
  • Cutting capacity Hard wire: 1.4mm
  • Cutting capacity medium-hard wire: 1.9mm
  • Cutting capacity Soft wire>: 4.0mm
  • Standard ISO 5749
Product type

Side cutter

Manufacturer part #

T3750 145

Range of use

Workshop

Length

140 mm

Material

Steel

Material properties

chrome plated

C60

Wire hardness (max.) soft wire

4 mm

Wire hardness (max.) medium wire

1.9 mm

Wire hardness (max.) hard wire

1.4 mm

DIN standard

DIN ISO 5749

Weight

159 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828960 C.K T3750 145 Workshop Side cutter 140 mm

Description

PREMIUM QUALITY PLIERS & CUTTERS

1) Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
2) Induction hardened jaws for outstanding long term performance
3) Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
4) Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

More interesting products

(*All information is plus legal VAT)