• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Mains tester 3 mm 65 mm 120 - 250 V AC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Blade thickness: 0.5 mm
Product type

Mains tester

Blade width

3 mm

Blade thickness

0.5 mm

Voltage (min.)

120 V AC

Voltage (max.)

250 V AC

Blade length

65 mm

Length

140 mm

Handle Ø

15 mm

Handle length

75 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

0.026 kg

Downforce

Slot

VDE standard

0680

Standards

VDE 0680 P6E

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841376 C.K Mains tester 3 mm 65 mm 120 - 250 V AC

Description

VDE approved mainstester for assured safety. Neon light for high visibility. Pocket clip

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 68.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)