• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Mains tester 4 mm 100 mm 120 - 250 V AC

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Blade thickness: 0.6mm
Product type

Mains tester

Blade width

4 mm

Blade thickness

0.6 mm

Voltage (min.)

120 V AC

Voltage (max.)

250 V AC

Blade length

100 mm

Length

185 mm

Handle Ø

18 mm

Handle length

85 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Weight

0.039 kg

Downforce

Slot

VDE standard

0680

Voltage range

220 -250 V AC

Standards

VDE 0680 P6E

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 841334 C.K Mains tester 4 mm 100 mm 120 - 250 V AC

Description

VDE approved mainstester for assured safety. Neon light for high visibility.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)