• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7101J11ZGE32 Flip switch 120 V AC, 28 V DC 5.00 A 1 x On/On latch 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Flip switch
Casing/button colour
Red
Functions
latch
Switch position
1 x On/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 7101J11ZGE32

  • Multi-pole and multi-positionWide variety of actuator and termination optionsEpoxy terminal-seal compatible with bottom wash cleaningTelecommunicationsInstrumentationMedical equipment

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Flip switch

Switch/button features

+ label

Casing/button colour

Red

Functions

latch

Switch position

1 x On/On

Material

Epoxide

Connection

Soldering

Number of pins

1

Switching voltage

120 V AC

28 V DC

Switching current (max.)

5.00 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Width

19.05 mm

Height

10.41 mm

Electrical lifespan

100000

Content

1 pc(s)

Dim

(W x H) 19.05 mm x 10.41 mm

RoHS-compliant

Yes

Switching current (inductive)

5.00 A

Type

7101J11ZGE32

Documents & Downloads

Datasheet

Datasheet 2577584 C & K Switches 7101J11ZGE32 Flip switch 120 V AC, 28 V DC 5.00 A 1 x On/On latch 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2577584 C & K Switches 7101J11ZGE32 Flip switch 120 V AC, 28 V DC 5.00 A 1 x On/On latch 1 pc(s) Bulk

Description

Rocker Switch, SPDT, On-on, Latched, 5A, 28VDC, Solder Terminal, Rocker With Frame Actuator, Panel Mount

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation