• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7105J1ZBE2 Flip switch 20 V AC, 20 V DC 1 x (On)/Off/(On) momentary/0/momentary 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Flip switch
Casing/button colour
Black
Functions
momentary/0/momentary
Switch position
1 x (On)/Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 7105J1ZBE2

  • Multi-pole and multi-positionWide variety of actuator and termination optionsEpoxy terminal-seal compatible with bottom wash cleaningTelecommunicationsInstrumentationMedical equipment

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Flip switch

Switch/button features

Recess mount

Casing/button colour

Black

Functions

momentary/0/momentary

Switch position

1 x (On)/Off/(On)

Material

Epoxide

Connection

Soldering

Number of pins

1

Switching voltage

20 V AC

20 V DC

Min. temperature

-30 °C

Max. temperature

+85 °C

Width

17.96 mm

Height

10.62 mm

Electrical lifespan

40000

Content

1 pc(s)

Dim

(W x H) 17.96 mm x 10.62 mm

RoHS-compliant

Yes

Type

7105J1ZBE2

Documents & Downloads

Datasheet

Datasheet 2577911 C & K Switches 7105J1ZBE2 Flip switch 20 V AC, 20 V DC 1 x (On)/Off/(On) momentary/0/momentary 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2577911 C & K Switches 7105J1ZBE2 Flip switch 20 V AC, 20 V DC 1 x (On)/Off/(On) momentary/0/momentary 1 pc(s) Bulk

Description

Rocker Switch, SPDT, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation