• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7105J2AV2BE2 Flip switch 20 V AC, 20 V DC 1 x (On)/Off/(On) momentary 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Flip switch
Casing/button colour
Black
Functions
momentary
Lighting type
LED
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 7105J2AV2BE2

  • Multi-pole and multi-positionWide variety of actuator and termination optionsEpoxy terminal-seal compatible with bottom wash cleaningTelecommunicationsInstrumentationMedical equipment

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Flip switch

Switch/button features

+ LED

Casing/button colour

Black

Functions

momentary

Lighting type

LED

Bulb type

LED (monochrome)

Switch position

1 x (On)/Off/(On)

Number of pins

1

Switching voltage

20 V AC

20 V DC

Min. temperature

-30 °C

Max. temperature

+85 °C

Electrical lifespan

40000

Content

1 pc(s)

RoHS-compliant

Yes

Type

7105J2AV2BE2

Documents & Downloads

Datasheet

Datasheet 2581668 C & K Switches 7105J2AV2BE2 Flip switch 20 V AC, 20 V DC 1 x (On)/Off/(On) momentary 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2581668 C & K Switches 7105J2AV2BE2 Flip switch 20 V AC, 20 V DC 1 x (On)/Off/(On) momentary 1 pc(s) Bulk

Description

Toggle Switch, SPDT, Momentary, 0.02A, 20VDC, 3 PCB Hole Cnt, Solder Terminal, Lever Actuator, Through Hole-right Angle

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation