• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7107SDAGE Toggle switch 120 V AC, 28 V DC 5 A 1 x On/Off/(On) latch/0/momentary 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Toggle switch
Switch/button features
knurled
Functions
latch/0/momentary
Switch position
1 x On/Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 25
Total (€ 17.14 / piece)
€ 17.14
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C & K COMPONENTS 7107SDAGE

  • ()

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Toggle switch

Switch/button features

knurled

Functions

latch/0/momentary

Bulb type

LED (monochrome)

Switch position

1 x On/Off/(On)

Material

Epoxide

Connection

Solder lug

Number of pins

3

Switching voltage

120 V AC

28 V DC

Switching current (max.)

5 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

12.45 mm

Recess diameter

6.35 mm

RoHS-compliant

Yes

Type

7107SDAGE

Documents & Downloads

Datasheet

Datasheet 2578026 C & K Switches 7107SDAGE Toggle switch 120 V AC, 28 V DC 5 A 1 x On/Off/(On) latch/0/momentary 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2578026 C & K Switches 7107SDAGE Toggle switch 120 V AC, 28 V DC 5 A 1 x On/Off/(On) latch/0/momentary 1 pc(s) Bulk

Description

Toggle Switch, SPDT, Momentary, 5A, 28VDC, 3 PCB Hole Cnt, Solder Terminal, Toggle Actuator, Through Hole-right Angle

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)