• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 7201L1H3ZQE Toggle switch 120 V AC, 28 V DC 5 A 2 x On/On latch 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Toggle switch
Switch/button features
+ lever
Functions
latch
Switch position
2 x On/On
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 30
Multiple: 30
Total (€ 13.33 / piece)
€ 13.33
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C & K COMPONENTS 7201L1H3ZQE

  • ()

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Toggle switch

Switch/button features

+ lever

Functions

latch

Switch position

2 x On/On

Connection

Solder tag

Number of pins

2

Switching voltage

120 V AC

28 V DC

Switching current (max.)

5 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

15.75 mm

Recess diameter

6.35 mm

RoHS-compliant

Yes

Type

7201L1H3ZQE

Documents & Downloads

Datasheet

Datasheet 2578181 C & K Switches 7201L1H3ZQE Toggle switch 120 V AC, 28 V DC 5 A 2 x On/On latch 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2578181 C & K Switches 7201L1H3ZQE Toggle switch 120 V AC, 28 V DC 5 A 2 x On/On latch 1 pc(s) Bulk

Description

Toggle Switch, DPDT, On-on, 5A, 28VDC, Solder Lug Terminal, Toggle Actuator, Panel Mount

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)