• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 8261LH9AQE2 Pushbutton switch 120 V, 28 V DC 6 A 2 x On/On latch 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pushbutton switch
Switch position
2 x On/On
Contact type
2 makers
Connection
Soldering
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 8261LH9AQE2

  • Epoxy terminal seal-compatible with bottom wash cleaningAvailable with LEDLong travelTelecommunications & networking equipmentComputers & peripheralsInstrumentation

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pushbutton switch

Casing/button colour

Black

Functions

latch

Mounting type

Thru-hole, right angle

Switch position

2 x On/On

Contact type

2 makers

Connection

Soldering

Switching voltage

120 V

28 V DC

Switching current (max.)

6 A

Min. temperature

-30 °C

Max. temperature

+65 °C

Electrical lifespan

50000

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

6 A

Type

8261LH9AQE2

Documents & Downloads

Datasheet

Datasheet 2579071 C & K Switches 8261LH9AQE2 Pushbutton switch 120 V, 28 V DC 6 A 2 x On/On latch 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2579071 C & K Switches 8261LH9AQE2 Pushbutton switch 120 V, 28 V DC 6 A 2 x On/On latch 1 pc(s) Bulk

Description

Special Switch, DPDT, On-on, 6A, 28VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation