• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches 8261SH9ABE2 Pushbutton switch 20 V, 20 V DC 2 x On/On latch 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Pushbutton switch
Lighting type
LED
Switch position
2 x On/On
Contact type
2 change-overs
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS 8261SH9ABE2

  • Epoxy terminal seal-compatible with bottom wash cleaningAvailable with LEDLong travelTelecommunications & networking equipmentComputers & peripheralsInstrumentation

Our service for you

Technical specifications

Packaging type

Bulk

Product type

Pushbutton switch

Switch/button features

+ extended travel

Casing/button colour

Black

Functions

latch

Lighting type

LED

Mounting type

Thru-hole, right angle

Bulb type

LED (monochrome)

Switch position

2 x On/On

Contact type

2 change-overs

Material

Epoxide

Connection

Print (right-angle)

Switching voltage

20 V

20 V DC

Max. switching capacity

0.4 VA

Min. temperature

-30 °C

Max. temperature

+65 °C

Electrical lifespan

50000

Content

1 pc(s)

RoHS-compliant

Yes

Type

8261SH9ABE2

Documents & Downloads

Datasheet

Datasheet 2579073 C & K Switches 8261SH9ABE2 Pushbutton switch 20 V, 20 V DC 2 x On/On latch 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2579073 C & K Switches 8261SH9ABE2 Pushbutton switch 20 V, 20 V DC 2 x On/On latch 1 pc(s) Bulk

Description

Pushbutton Switch, DPDT, On-on, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle

This text is machine translated.

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation