• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches A20403RNMCBK Rotary switch 20 V, 20 V DC Switch postions 4 1 x 30 ° 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Rotary switch
Operation type
Rotary switch
Switch postions
4
Switching voltage
20 V
20 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C & K COMPONENTS A20403RNMCBK

  • Multi-pole and multi-positionPositive detentShorting & non-shorting contactsAutomotiveMajor and small appliancesIndustrial equipment

Our service for you

Technical specifications

  • Index Stops: Fixed
  • Contact Timing: Non-Shorting (BBM)
Packaging type

Piece

Product type

Rotary switch

Switch/button features

Planar

Functions

latch

Operation type

Rotary switch

Switching angle

1 x 30 °

Lighting type

None

Switch position

2 x On/Off

Switch postions

4

Contact material

Copper alloy

Connection

Solder lug

Switching voltage

20 V

20 V DC

0.40 VA

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

9.53 mm

Axle Ø

6.35 mm

Recess depth

14.48 mm

Content

1 pc(s)

Type

A20403RNMCBK

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2579206 C & K Switches A20403RNMCBK Rotary switch 20 V, 20 V DC Switch postions 4 1 x 30 ° 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2579206 C & K Switches A20403RNMCBK Rotary switch 20 V, 20 V DC Switch postions 4 1 x 30 ° 1 pc(s) Piece

Description

Rotary Switch, 4 Positions, DP4T, Latched, 0.02A, 20VDC, Solder Terminal, Flat Type Actuator, Through Hole-straight

This text is machine translated.