Image similar
Piece
Rotary switch
+ thread
latch
Rotary switch
1 x 30 °
None
2 x On/Off
4
Silver
Soldering
125 V
125 V DC
2.50 A
312.5 W
-30 °C
+85 °C
9.53 mm
6.35 mm
20.83 mm
1 pc(s)
A20403RNZQ
Yes
Datasheet 2579207 C & K Switches A20403RNZQ Rotary switch 125 V, 125 V DC 2.50 A Switch postions 4 1 x 30 ° 1 pc(s) Piece
User & Safety Instructions 2579207 C & K Switches A20403RNZQ Rotary switch 125 V, 125 V DC 2.50 A Switch postions 4 1 x 30 ° 1 pc(s) Piece