• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches CRD10RM0SBR Rotay Switch CRD Series Coded rotary switch 1 pc(s) Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Coded rotary switch
Type
Rotary knob for tools
Connection
SMT
Contact material
Beryllium / copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

C&K CRD Series CRD10RM0SBR

Our service for you

Technical specifications

Packaging type

Tape on Full reel

Product type

Coded rotary switch

Type

Rotary knob for tools

Connection

SMT

Contact material

Beryllium / copper

Electrical lifespan

20000

CS

2.54 mm

Content

1 pc(s)

Type

Rotay Switch CRD Series

RoHS-compliant

Yes

Lighting type

None

Number of pins

10

Switching voltage

20 V AC

20 V DC

Documents & Downloads

Datasheet

Datasheet 3278644 C & K Switches CRD10RM0SBR Rotay Switch CRD Series Coded rotary switch 1 pc(s) Tape on Full reel

User & Safety Instructions

User & Safety Instructions 3278644 C & K Switches CRD10RM0SBR Rotay Switch CRD Series Coded rotary switch 1 pc(s) Tape on Full reel