• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches HDS001L Microswitch 5 V DC 1 mA 1 x Off/(On) 1 pc(s) Tape

Image similar
Packaging type
Tape
Product type
Microswitch
Connection
SMT
Operation type
Lever (angled)
Switch position
1 x Off/(On)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

65 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.02 / piece)
€ 1.02
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C & K COMPONENTS HDS001L

  • Low profile package sits just 1.4 mm off PCBDesign allows top or side actuationRight and left options availableConsumer electronicsMedical devicesATCA and MicroTCA devices

Our service for you

Technical specifications

  • Actuator Type Angled Toggle (Detector)
  • Surface Mount
Packaging type

Tape

Product type

Microswitch

Connection

SMT

Operation type

Lever (angled)

Contact type

1 maker

Switch position

1 x Off/(On)

Switching voltage

5 V DC

Switching current (max.)

1 mA

Min. temperature

-40 °C

Max. temperature

+80 °C

Height

1.4 mm

Electrical lifespan

100000

Content

1 pc(s)

RoHS-compliant

Yes

Switching current (inductive)

0.001 A

Type

HDS001L

Documents & Downloads

Datasheet

Datasheet 2579986 C & K Switches HDS001L Microswitch 5 V DC 1 mA 1 x Off/(On) 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 2579986 C & K Switches HDS001L Microswitch 5 V DC 1 mA 1 x Off/(On) 1 pc(s) Tape

Description

Snap Acting/Limit Switch, SPST, Momentary, 0.001A, 5VDC, 1.07mm, Solder Terminal, Surface Mount-straight

This text is machine translated.

More interesting products

(*All information is plus legal VAT)