• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C & K Switches PT101SZQ Toggle switch 277 V AC, 250 V DC 15 A 1 x On/On IP68 latch/0/latch 1 pc(s) Tray

Image similar
Packaging type
Tray
Product type
Toggle switch
Functions
latch/0/latch
Switch position
1 x On/On
Connection
Solder tag
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed, 31 Mar 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 11
Total (€ 28.22 / piece)
€ 28.22
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C & K COMPONENTS PT101SZQ

  • ()

Technical specifications

Packaging type

Tray

Product type

Toggle switch

Functions

latch/0/latch

Switch position

1 x On/On

Connection

Solder tag

Number of pins

1

Switching voltage

277 V AC

250 V DC

Switching current (max.)

15 A

Min. temperature

-30 °C

Max. temperature

+85 °C

Length

17.2 mm

Recess diameter

12.40 mm

IP68

Type

PT101SZQ

Documents & Downloads

Datasheet

Datasheet 2580610 C & K Switches PT101SZQ Toggle switch 277 V AC, 250 V DC 15 A 1 x On/On IP68 latch/0/latch 1 pc(s) Tray

User & Safety Instructions

User & Safety Instructions 2580610 C & K Switches PT101SZQ Toggle switch 277 V AC, 250 V DC 15 A 1 x On/On IP68 latch/0/latch 1 pc(s) Tray

Description

SWITCH PT101S TOGGLE

Hints

Re switch position: content in parentheses describes the n/o and n/c contact constellation

What kind of Toggle Switches are you looking for?

More interesting products

(*All information is plus legal VAT)