• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3087 3 Chisel 75 mm Total length 220 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 16.99
-44 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Total length: 230mm 9"
  • Standard: BS 3066
Product type

Chisel

Chisel width

75 mm

Total length

220 mm

Content

1 pc(s)

Blade length

75mm 3"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829283 C.K T3087 3 Chisel 75 mm Total length 220 mm 1 pc(s)

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)