• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3088 Plaster chisel 25 mm Total length 250 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Total length: 250mm 10"
  • Standard: BS 3066
Product type

Plaster chisel

Chisel width

25 mm

Total length

250 mm

Content

1 pc(s)

Blade length

25mm 1"

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 829274 C.K T3088 Plaster chisel 25 mm Total length 250 mm 1 pc(s)

Description

Angled & grooved cutting edge for the effective removal of mortar & cement.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)