• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3110A 05585 Tungsten carbide Multi-purpose drill bit 5.5 mm Total length 85 mm Cylinder shank 1 pc(s)

1/2
Product type
Multi-purpose drill bit
Drill hole Ø
5.5 mm
Material
Tungsten carbide
Material suitability
Masonry
Working length
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall drill bit 5.5 x 85 mm

  • Special design with tungsten carbide tip for reduced drift and faster drilling
  • Vacuum-soldered tips for longer durability
  • Polished spiral groove design for precision and optimum removal of drilling residue
  • PGM certification for high quality
  • This text is machine translated.

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

5.5 mm

Material

Tungsten carbide

Material suitability

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

85 mm

Tool holder

Cylinder shank

Documents & Downloads

Datasheet

Datasheet 3474133 C.K T3110A 05585 Tungsten carbide Multi-purpose drill bit 5.5 mm Total length 85 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474133 C.K T3110A 05585 Tungsten carbide Multi-purpose drill bit 5.5 mm Total length 85 mm Cylinder shank 1 pc(s)