• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3110A 06100 Tungsten carbide Multi-purpose drill bit 6 mm Total length 100 mm Cylinder shank 1 pc(s)

1/2
Product type
Multi-purpose drill bit
Drill hole Ø
6 mm
Material
Tungsten carbide
Material suitability
Masonry
Working length
27 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Wall drill bit 6 x 100 mm

  • Special design with tungsten carbide tip for reduced drift and faster drilling
  • Vacuum-soldered tips for longer durability
  • Polished spiral groove design for precision and optimum removal of drilling residue
  • PGM certification for high quality
  • This text is machine translated.

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

6 mm

Material

Tungsten carbide

Material suitability

Masonry

Working length

27 mm

Content

1 pc(s)

Total length

100 mm

Tool holder

Cylinder shank

Documents & Downloads

Datasheet

Datasheet 3474135 C.K T3110A 06100 Tungsten carbide Multi-purpose drill bit 6 mm Total length 100 mm Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3474135 C.K T3110A 06100 Tungsten carbide Multi-purpose drill bit 6 mm Total length 100 mm Cylinder shank 1 pc(s)

More interesting products

(*All information is plus legal VAT)