
Number
Total (€ 3.49 / piece)
€ 3.49
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Wall drill bit 6 x 150 mm
- Special design with tungsten carbide tip for reduced drift and faster drilling
- Vacuum-soldered tips for longer durability
- Polished spiral groove design for precision and optimum removal of drilling residue
- PGM certification for high quality
- This text is machine translated.
Technical specifications
- Product type
Multi-purpose drill bit
- Drill hole Ø
6 mm
- Material
Tungsten carbide
- Material suitability
Masonry
- Working length
27 mm
- Content
1 pc(s)
- Total length
150 mm
- Tool holder
Cylinder shank
Documents & Downloads
Datasheet
Datasheet 3474136 C.K T3110A 06150 Tungsten carbide Multi-purpose drill bit 6 mm Total length 150 mm Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3474136 C.K T3110A 06150 Tungsten carbide Multi-purpose drill bit 6 mm Total length 150 mm Cylinder shank 1 pc(s)































