
Number
Total (€ 27.99 / piece)
€ 27.99
incl. VAT
14-day return policy included
Technical specifications
- Capacity: 0.40 mm; depth stop adjustable up to 50 mm with 1 mm shades; compact design; specially hardened blades
- Product type
Wire stripping tool
- Suitable for
PVC-coated wires
PTFE wires
- Suitable for cable type
PVC
- Operating range (diameter)
0.40 mm (max)
- Operating range (diameter) (max.)
0.40 mm
- Length stop range
50 mm (max)
- Length stop (max.)
50 mm
- Material
Steel
- Material properties
tempered
- Suitable for
C.k
- Weight
0.02 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 828936 C.K T3756 40 Wire stripping tool Suitable for PVC-coated wires, PTFE wires 0.40 mm (max) PVC Suitable for brand (pliers)
Description
Compact precision wire strippers for repeatable, damage free stripping of PVC, Teflon & similar coated wire. Graduated depth stop for stripping to precise lengths. Specially hardened blades for outstanding long term performance.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 139.97*
What kind of Wire Cutters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































