• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3817 Revolver hole puncher 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm 220 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

C.K Revolving Punch Plier 220mm

  • N/A

Technical specifications

Product type

Revolver hole puncher

Manufacturer part #

T3817

Punch size

2 mm

2.5 mm

3 mm

3.5 mm

4 mm

4.5 mm

Length

220 mm

Material

Steel

Material properties

C45

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828851 C.K T3817 Revolver hole puncher 2 mm, 2.5 mm, 3 mm, 3.5 mm, 4 mm, 4.5 mm 220 mm 1 pc(s)

Description

Specially hardened steel punches and brass anvil for long term cutting performance. 6 punch revolving head marked with size for convenience. Black lacquered coating for corrosion protection. Suitable for leather, plastic, card, etc.

More interesting products

(*All information is plus legal VAT)