• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3889 ESD Needle nose pliers Straight 152 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

56 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

T3889

Range of use

ESD

Length

152 mm

Jaw shape

Straight

Jaw length

49 mm

Jaw size

2 mm

Jaw tip width

1 mm

Material

Carbon steel

Material properties

high alloyed

burnished

Width

152 mm

Dim

(L x W) 152 mm x 152 mm

Weight

0.103 kg

Type

Ecotronic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1312384 C.K T3889 ESD Needle nose pliers Straight 152 mm

Description

Precision needle-nose pliers with long, serrated jaws. Rounded outer edges reduce the risk of damage to adjacent components. Body of the pliers made from special tool steel, for long power-hardened. Black burnished surface for corrosion protection and reduced glare. Electro-static conductive handles-leakage resistance 10 ⁸. Two-component handles in curved design for comfortable working. Smooth return spring for better comfort for repetitive work. Joint with a sturdy stainless steel rivet.

Hints

This text is machine translated.

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)