• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Xcelite LN775512GN Long nose pliers 139.7 mm

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ESD-safe: Yes
  • Grip color: Blue
  • Head length 44.5 mm
  • Head shape: Slim, long tip
  • Head thickness 6.4 mm
  • Head width 11.9 mm
  • Jaw type: Smooth
  • Tip size 2.0 mm x 1.6 mm, 5/64 in x 1/16 in
  • Tip width 2.0 x 1.5 mm
  • Packaging: Cardboard packaging
  • RoHS-compliant: Yes
Product type

Long nose pliers

Manufacturer part #

LN775512GN

Length

139.7 mm

Jaw length

44.45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3760505 Weller Xcelite LN775512GN Long nose pliers 139.7 mm

Description

The Weller® Xcelite® 5-1/2" Slim Line long-nose pliers have a fine tip and smooth jaws , and are ESD-safe.

This text is machine translated.

Features

  • Fine tips.
  • Slim needle-nose pliers
  • With padded grips

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)