• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T3909 6 RedLine Snipe Nose Pliers 170mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

T3909 6

Range of use

Workshop

Length

170 mm

Jaw shape

Straight

Jaw length

56 mm

Jaw size

16 mm

Wire hardness (max.) soft wire

4 mm

Wire hardness (max.) medium wire

1.9 mm

Wire hardness (max.) hard wire

1.4 mm

Material

Steel

Material properties

C45

chrome plated

DIN standard

DIN ISO 5746

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 828803 C.K T3909 6 RedLine Snipe Nose Pliers 170mm

Description

PREMIUM QUALITY PLIERS & CUTTERS

1) Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
2) Induction hardened jaws for outstanding long term performance
3) Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
4) Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
Serrated inside jaws for secure gripping.

Hints

This text is machine translated.

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)