• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Knipex 35 62 145 Electrical & precision engineering Needle nose pliers Straight 145 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Needle nose pliers 3562

  • Precision pliers for fine assembly work, e g. in electronics and fine mechanics
  • For gripping, holding and bending
  • Sturdy, zero backlash box joint
  • Smooth ground gripping surfaces
  • Edges carefully deburred
  • Low-friction double spring for gentle and even opening
  • The polish or mirror polish (only finish 2) together with a fine film of oil offer effective rust protection - no circuit faults caused by peeling chrome from plated tools
  • Special tool steel, forged, oil-hardened
  • Symbol image for Knipex 35 62 145 Electrical & precision engineering Needle nose pliers Straight 145 mm

Technical specifications

Product type

Needle nose pliers

Manufacturer part #

35 62 145

Range of use

Electrical & precision engineering

Length

145 mm

Jaw shape

Straight

Jaw length

40 mm

Jaw tip width

2.5 mm

Material

Tool steel

Material properties

polishing

DIN standard

DIN ISO 9655

Width

1.5 mm

Dim

(L x W) 145 mm x 1.5 mm

Weight

103 g

Type

35 62 145

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 818941 Knipex 35 62 145 Electrical & precision engineering Needle nose pliers Straight 145 mm

Description

For the most delicate assembly jobs in electronics and precision mechanics. Mirror polished head and a multi-component grips.

Features

  • Precision tips with smooth-ground jaw surfaces
  • Made of special oil-hardened tool steel
  • 2-component hand grips.

What kind of Needle Nose Pliers are you looking for?

More interesting products

(*All information is plus legal VAT)