• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4343M 17H Crowfoot wrench Spanner size (metric) 17 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Crowfoot wrench

Spanner size

17 mm

Length

210 mm

Material

Chromium-vanadium steel

Material properties

tempered

DIN standard

DIN 3113

Material (details)

Chromium-vanadium steel, hardened

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826713 C.K T4343M 17H Crowfoot wrench Spanner size (metric) 17 mm

Description

Drop forged chrome vanadium steel, hardened & tempered for strength & durability. Heavy duty chrome plated for corrosion resistance. 12º offset bi-hex ring for access.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.46€ 133.46*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)