• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4366 450 Shifter 60 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shifter

Spanner size

60 mm

Length

450 mm

Material

Chromium-vanadium steel

Material properties

tempered

Width

100 mm

Weight

1700 g

Height

50 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825426 C.K T4366 450 Shifter 60 mm

Description

Forged chromium-vanadium steel for high strength and durability. Extra duty jaws - up to 26% wider than standard models. Precisely ground and fully polished jaw for a secure nut approach. Metric gradations for exact presetting of the jaws.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)