• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4440M Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 10 mm 9-piece

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Allen key set

Downforce

Allen

Size

10 mm

Spanner size

1.5 mm

2 mm

2.5 mm

3 mm

4 mm

5 mm

6 mm

8 mm

10 mm

Weight

0.62 kg

Screwdriver features

Ball head handle

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2386694 C.K T4440M Allen Allen key set 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm 10 mm 9-piece

Description

Features

  • Removes damaged hexagonal fasteners with up to 100% round screw heads
  • Multi-purpose design is also suitable for fitting new fasteners
  • with ball end for use at an angle of up to 25 degrees with restricted access.
  • This text is machine translated.

Scope of delivery

  • Sizes: 1.5, 2, 2.5, 3, 4, 5, 6, 8 and 10 mm

What kind of Allen Key Sets are you looking for?

More interesting products

(*All information is plus legal VAT)