• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T4451-2 C.K T4451-2 N/A Switchboard wrench Steel 1 pc(s) Switchboard wrench Steel 1 pc(s)

Product type
Switchboard wrench
Dim
(W x H) 100 mm x 50 mm
Content
1 pc(s)
Material
Steel
Width
100 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Switchboard wrench

Dim

(W x H) 100 mm x 50 mm

Content

1 pc(s)

Material

Steel

Width

100 mm

Height

50 mm

Weight

1200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824769 C.K T4451-2 C.K T4451-2 N/A Switchboard wrench Steel 1 pc(s) Switchboard wrench Steel 1 pc(s)

Description

Cross key design with swivel ends offering 9 different key types. Heavy duty cast alloy construction for strength. PH2 screwdriver bit included.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)