• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K T5075 4 Decorators' knife (L x W) 230 mm x 100 mm

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material blade: Spring Steel
Product type

Decorators' knife

Width

100 mm

Length

230 mm

Dim

(L x W) 230 mm x 100 mm

Material (handle)

Tulipwood

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821239 C.K T5075 4 Decorators' knife (L x W) 230 mm x 100 mm

Description

High quality, tapered ground spring steel blade for strength. Rosewood handle.

More interesting products

(*All information is plus legal VAT)