• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

C.K Xonic Electrical & precision engineering Slotted screwdriver Blade width: 4 mm Blade length: 100 mm

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Slotted screwdriver

Range of use

Electrical & precision engineering

Blade width

4 mm

Blade thickness

0.8 mm

Blade length

100 mm

Length

147 mm

Handle Ø

12 mm

Handle length

97 mm

Blade type

Round

Material

Chromium-vanadium steel

Material properties

chrome plated

burnished

Width

17 mm

Dim

(L x W) 147 mm x 17 mm

Weight

0.03 kg

Downforce

Slot

Handle grip dimensions

97 mm

Size

4.0 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 821877 C.K Xonic Electrical & precision engineering Slotted screwdriver Blade width: 4 mm Blade length: 100 mm

Description

PRECISION SCREWDRIVERS

1) Ergonomically designed handle with hollow rotating cap for ease of use & precise control
2) Premium quality chrome vanadium steel blade for exceptional strength & durability
3) Precision machined tip for an exact screw fit & damage free screwdriving
4) Black anti-peel tips eliminates the risk of damage from flaking chrome
5) Tip type colour coding for easy identification

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)