• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable gland KV-M-M50-GD-(10) 1636512 Phoenix Contact

Type
KV-M-M50-GD-(10)
Manufacturer part #
1636512
Content
5 pc(s)
Material
Metal
Dimensions
37 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 17 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 44.00 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland KV-M-M50-GD-(10)

  • KV-M-M50-GD (10)
  • Industrial packaging with 5 pieces

Technical specifications

Type

KV-M-M50-GD-(10)

Manufacturer part #

1636512

Content

5 pc(s)

Material

Metal

Dimensions

37 mm

Industrial packaging

Yes

External thread

M50

Features

with seal

Terminal Ø (max.)

10 mm

Clamp Ø

9.5 mm

Bore diameter

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 584765 Cable gland KV-M-M50-GD-(10) 1636512 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 584765 Cable gland KV-M-M50-GD-(10) 1636512 Phoenix Contact

Description

HEAVYCON M50 cable screw connection, metal, panel feed-through for data plug, with separable grommet, 1 x 10 mm hole diameter; inside diameter 37 mm

More interesting products

(*All information is plus legal VAT)