• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable markers, Label, 100 x 24,5 mm, Polyvinyl fluoride film - Tedlar®, Colour: White

Product type
Label printer
Fitting type
Adhesive
Writing area length
24.50 mm
Writing area width
100 mm
Type
THM WRITEON T 24.5/100 WS
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cable markers, Label, 100 x 24,5 mm, Polyvinyl fluoride film - Tedlar®, Colour: White

  • THM RITE T 24.5/100 WS

Technical specifications

  • Depth: 0.05 mm
  • Net weight: 838 g
  • flammability class according to UL 94: V-0
  • Glue: Polyacrylate adhesive
  • Material color according to resistance code: 9
  • conductor cross-section, max.: 120 mm²
Type

THM WRITEON T 24.5/100 WS

Product type

Label printer

Fitting type

Adhesive

Writing area length

24.50 mm

Writing area width

100 mm

Writing area

24.50 x 100 mm

Material

Vinyl film

Suited for series

Components and switchboards

Devices and appliances

Universal usage

Features

UL94 flammability rating

Series

THM

Min. temperature

-40 °C

Max. temperature

+107 °C

Suitable for outside Ø (min.)

8 mm

Suitable for outside Ø (max.)

23 mm

Factory colour

White

No. of markers

2000

Dim

(L x W x H) 100 x 100 x 24.5 mm

Content

1 pc(s)

Width

100 mm

Height

24.5 mm

Length

100 mm

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 195490 Cable markers, Label, 100 x 24,5 mm, Polyvinyl fluoride film - Tedlar®, Colour: White

User & Safety Instructions

User & Safety Instructions 195490 Cable markers, Label, 100 x 24,5 mm, Polyvinyl fluoride film - Tedlar®, Colour: White

Description

THM WriteOn cable markers on reels are used for labelling conductors and cables with an outside diameter of up to 36 mm. The transparent adhesive strip fixes and protects the printing on the marker surface. Protection of the marking against dirt and abrasion by wrapping it with the transparent adhesive stripSimple and quick printing with the high-quality THM Plus S thermal transfer printer

What kind of Cable Labelling Kits are you looking for?