• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 1033270000 THM WH 25.4/12.7 SI Label printer Fitting type: Adhesive Writing area: 115 x 85 mm Silver 1 pc(s)

Product type
Label printer
Fitting type
Adhesive
Writing area length
115 mm
Writing area width
85 mm
Type
THM WH 25.4/12.7 SI
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Self-adhesive labels for equipment identification

  • THM WH 101.6/12.7 SI

Our service for you

Technical specifications

Type

THM WH 25.4/12.7 SI

Product type

Label printer

Fitting type

Adhesive

Writing area length

115 mm

Writing area width

85 mm

Writing area

115 x 85 mm

Material

Polyester

Suited for series

Components and switchboards

Devices and appliances

Universal usage

Series

THM

Min. temperature

-40 °C

Max. temperature

+150 °C

Factory colour

Silver

Dim

(L x W x H) 85 x 115 x 115 mm

Content

1 pc(s)

Width

115 mm

Height

115 mm

Length

85 mm

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 195924 Weidmüller 1033270000 THM WH 25.4/12.7 SI Label printer Fitting type: Adhesive Writing area: 115 x 85 mm Silver 1 pc(s)

Description

With the powerful self-adhesive labels for the device labeling, you are always in the norm. This last but not the least, the different material properties define the preferred application. Equipped with a strong adhesive layer, are flexible fabric labels the optimal alternative for the identification round or wink liger objects. Polyester labels are suitable because of the brilliant print image especially for equipment labels, nameplates or conductor markings, while SPS-labels in the labelling of Siemens PLC controls the adequate variant.

This text is machine translated.

What kind of Cable Labelling Kits are you looking for?