• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable socket, freely configurable Black GDSN 307 Pins:3 + PE Hirschmann Content: 200 pc(s)

1/2
Image similar
Product type
Number of pins
3
Pins
3 + PE
Total no. of pins
3
Manufacturer part #
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.70 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range cross-section max. 0.75 mm².
  • According to DIN EN 1750 301 803-C
Pins

3 + PE

Product type
Number of pins

3

Total no. of pins

3

Manufacturer part #
Factory colour

Black

Industrial packaging

Yes

Content

200 pc(s)

RoHS-compliant
Connector type

Plug, straight

Type

GDSN 307

Contamination level

3

Connection

Screws

Socket diameter

3.5 - 6 mm

Temperature range

-40 - +125 °C

Operating voltage


Documents & Downloads

Datasheet

Datasheet 1718525 Cable socket, freely configurable Black GDSN 307 Pins:3 + PE Hirschmann Content: 200 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.