• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Cable socket, freely configurable Black GDSN 207 Pins:2 + PE 933 137-100-200 Hirschmann Content: 200 pc(s)

1/2
Number of pins
2
Pins
2 + PE
Total no. of pins
2
Manufacturer part #
933 137-100-200
Factory colour
Black
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 200 pc(s))
Total (€ 1.68 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping range cross-section max. 0.75 mm².
  • According to DIN EN 1750 301 803-C
Pins

2 + PE

Number of pins

2

Total no. of pins

2

Manufacturer part #

933 137-100-200

Factory colour

Black

Industrial packaging

Yes

Content

200 pc(s)

Connector type

Plug, right angle

Type

GDSN 207

Contamination level

3

Connection

Screws

Socket diameter

3.5 - 6 mm

Temperature range

-40 - +125 °C

Operating voltage


Documents & Downloads

Datasheet

Datasheet 1718520 Cable socket, freely configurable Black GDSN 207 Pins:2 + PE 933 137-100-200 Hirschmann Content: 200 pc(s)

User & Safety Instructions

User & Safety Instructions 1718520 Cable socket, freely configurable Black GDSN 207 Pins:2 + PE 933 137-100-200 Hirschmann Content: 200 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 338.30*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)