• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46015 Tensioner set 4 m x 4 mm x 4 mm 4 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reflecting tension wires

  • Stable PET-/polyester cords with cable tensioner
  • Reflects in darkness and is thus an indispensable aid when camping
  • With 2 bubble levels

Technical specifications

Product type

Tensioner set

Dim

(L x W x H) 4 m x 4 mm x 4 mm

Weight

176 g

Factory colour

Yellow (translucent)

Material

PET

Poly blend

Suitable for rope diameter (max.)

4 mm

Width

4 mm

Height

4 mm

Length

4 m

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338208 Calima 46015 Tensioner set 4 m x 4 mm x 4 mm 4 pc(s)

Description

Stable PET/polyester cords with cable tensioner. Reflects in darkness to avoid tripping over in the dark. With aluminum two-hole tensioner for varying lengths and tightening the tent line. Comes with storage bag.

This text is machine translated.

Scope of delivery

  • Includes storage pouch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)