• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize NI-LSB2-01-R3 Snap hook SideLock S-Biner 2 50 mm x 22 mm x 8 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 14.99
-63 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Nite Ize S-Biner SlideLock #2

  • High-quality stainless steel
  • Compact, light, and secure
  • Innovative plastic glides in order to prevent unintentional opening

Technical specifications

Product type

Snap hook

Dim

(L x W x H) 50 x 22 x 8 mm

Weight

8 g

Factory colour

Black

Material

Stainless steel

Width

22 mm

Height

8 mm

Length

50 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1090573 NITE Ize NI-LSB2-01-R3 Snap hook SideLock S-Biner 2 50 mm x 22 mm x 8 mm 1 pc(s)

Description

Organize, connect, carry, and keep your valuables extra secure with S-Biner Slide Lock Double-Gated Carabiner. Made of high quality stainless steel, each S-Biner SlideLock features two simple, innovative plastic sliders that, when slid into correct placement, keep the gates securely closed. Your S-Biner SlideLock will stay firmly locked until you choose to unlock it, allowing for simple and secure linking, attaching, and carrying. Each gate can be independently locked for convenient access. Available in two sizes (#2 and #4) for small-to-larger tasks.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.96€ 51.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)