• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

NITE Ize NI-SBP4-03-01BG Snap hook S-Biner Gr. 4 88 mm x 38 mm x 8 mm 1 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double carabiner S-binner Gr.4, black

  • Compact and lightweight
  • Wide range of uses
  • High tensile strength.

Technical specifications

Product type

Snap hook

Dim

(L x W x H) 88 x 38 x 8 mm

Max. load

11 kg

Factory colour

Black

Material

Plastic

Width

38 mm

Height

8 mm

Length

88 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1464495 NITE Ize NI-SBP4-03-01BG Snap hook S-Biner Gr. 4 88 mm x 38 mm x 8 mm 1 pc(s)

Description

The S-BINER ensures that you lose nothing more. The two openings allow an infinite number of applications. The high tensile strength also guarantees the strong stress the cohesion. Ideal for objects at the backpack, belt, tent, etc. to fix and to take off again quickly.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 50.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)