• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46022 Tent peg 87 mm x 30 mm x 30 m 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tent nails 20 pieces

  • Length approx. 87 mm

Technical specifications

Product type

Tent peg

Dim

(L x W x H) 87 mm x 30 mm x 30 m

Weight

91 g

Material

Plastic

Width

30 mm

Height

30 m

Length

87 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338214 Calima 46022 Tent peg 87 mm x 30 mm x 30 m 1 pc(s)

Description

Plastic tent nails with round nail head and cord hole for fixing floor plans.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)