• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46028 CEE adapter 16 A 230 V 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE Adapter South Europe

  • Suitable for typical connections on camping sites in southern Europe

Technical specifications

Product type

CEE adapter

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Cores

3

IP44

Dim

(L x W x H) 1500 x 55 x 55 mm

Length

1500 mm

Width

55 mm

Height

55 mm

Content

1 pc(s)

Number of pins

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338217 Calima 46028 CEE adapter 16 A 230 V 1 pc(s)

Description

CEE adapter cable with a straight 230 V Schuko-plug. Suitable for typical connections on camping sites in southern Europe. Special stable and resistant H07RN-F cable with 3 x 2.5mm2. Showerproof IP44 cable length 1.5m approx.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)