All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Building Technology & Smart Living
Electrical Wiring
3-Phase Power Supply
CEE Connectors, CEE Adapters
Calima 46029 CEE adapter 16 mA 230 V 1 pc(s)
1/4
EAN:
4049145460290
Part number:
46029
Item no:
3338218
Compare
Add to shopping list
Available soon
Sales and shipping:
Conrad Electronic
Terms & Conditions
Number
Piece(s)
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed
incl. VAT
incl. VAT
plus VAT.
plus VAT.
Inkl. 0% MwSt. gem §12 Abs. 3 UStG.
Shipment
plus
€ 19.99
Shipment
prav.priceAvailability.ecoparticipation.cost
...
prav.priceAvailability.privatecopyingfee.cost
...
Bulky goods surcharge
without further shipping costs
incl. % customer discount
...
Add to cart
14-day return policy included
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Description
Highlights & Details
CEE adapter cable plug 3-pin
Adapter line for the use of common household devices directly at the CEE socket
Technical specifications
Show items with the same values
Product type
CEE adapter
Nominal voltage
230 V
Nominal current
16 mA
Nominal current - rounded value
16 mA
Type B
PG socket
IP rating
IP44
Dim
(L x W x H) 480 x 55 x 50 mm
Length
480 mm
Width
55 mm
Height
50 mm
Content
1 pc(s)
Description
Adapter line for the use of common household devices at the CEE-socket. SCHUKO plug with cover flap and stable, resistant H07RN-F cable.
This text is machine translated.
Description
Adapter line for the use of common household devices at the CEE-socket. SCHUKO plug with cover flap and stable, resistant H07RN-F cable.
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?
CEE Connector 16A
CEE socket
Mennekes sockets
Phase inverter
More interesting products
(
*
All information is plus legal VAT
)
Sygonix SY-6328338 CEE CARA adapter 16 A 3-pin 230 V AC 1 pc(s)
Conrad Electronic
€ 7.49
*
Sygonix SY-6261866 CEE CARA wall plug 16 A 3-pin 250 V AC 1 pc(s)
Conrad Electronic
€ 6.49
*
Sygonix SY-6790588 CEE plug 125 A 5-pin 400 V AC 1 pc(s)
Conrad Electronic
€ 61.99
*
Sygonix SY-6271370 CEE wall socket 16 A 5-pin 415 V AC 1 pc(s)
Conrad Electronic
€ 14.99
*
Sygonix SY-5871536 CEE CA connector 16 A 3-pin 230 V AC 1 pc(s)
Conrad Electronic
€ 6.99
*
Sygonix SY-7481478 CEE plug 16 A 5-pin 400 V AC 1 pc(s)
Conrad Electronic
€ 4.99
*
Sygonix SY-7481480 CEE connector 16 A 5-pin 400 V AC 1 pc(s)
Conrad Electronic
€ 4.29
*
Sygonix SY-7486190 CEE phase inverter 16 A 5-pin 400 V AC 1 pc(s)
Conrad Electronic
€ 10.99
*
Sygonix SY-5871534 CEE CARA plug 32 A 3-pin 230 V AC 1 pc(s)
Conrad Electronic
€ 7.99
*
Sygonix SY-6323690 CEE CARA adapter 16 A 3-pin 230 V AC 1 pc(s)
Conrad Electronic
€ 9.99
*
Sygonix SY-5491844 CEE CARA adapter 16 A 3-pin 230 V AC 1 pc(s)
Conrad Electronic
€ 7.49
*
Sygonix SY-5871532 CEE CARA plug 16 A 3-pin 230 V AC 1 pc(s)
Conrad Electronic
€ 4.99
*
Walther Werke FW111506CC CEE wall socket 16 A 5-pin 400 V 1 pc(s)
Conrad Electronic
€ 28.99
*
Sygonix SY-7481484 CEE connector 32 A 5-pin 400 V AC 1 pc(s)
Conrad Electronic
€ 8.49
*
Sygonix SY-7481482 CEE plug 32 A 5-pin 400 V AC 1 pc(s)
Conrad Electronic
€ 6.49
*
Sygonix SY-7486046 CEE CARA wall socket 16 A 3-pin 230 V AC 1 pc(s)
Conrad Electronic
€ 4.79
*
Sygonix SY-6796258 CEE connector 63 A 5-pin 400 V AC 1 pc(s)
Conrad Electronic
€ 26.99
*
Sygonix SY-6796256 CEE plug 63 A 5-pin 400 V AC 1 pc(s)
Conrad Electronic
€ 23.99
*
Sygonix SY-6261876 CEE wall socket 16 A 5-pin 415 V AC 1 pc(s)
Conrad Electronic
€ 8.49
*
Sygonix SY-5873146 CEE CA connector 32 A 3-pin 230 V AC 1 pc(s)
Conrad Electronic
€ 11.99
*