• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Calima 46031 CEE connector 16 A 230 V 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

CEE connector

Nominal voltage

230 V

Nominal current

16 A

Nominal current - rounded value

16 A

Cores

3

IP44

Dim

(L x W x H) 50 x 70 x 120 mm

Length

50 mm

Width

70 mm

Height

120 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338220 Calima 46031 CEE connector 16 A 230 V 1 pc(s)

Description

Three-pin CEE socket for 16 A and 230 V. Can take a H07RN-F cable.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)